Eaton, Rotary Actuator 20 A
- RS Stock No.:
- 254-873
- Mfr. Part No.:
- 248868 Z-DSA1-01
- Brand:
- Eaton
Subtotal (1 unit)*
£44.56
(exc. VAT)
£53.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.56 |
*price indicative
- RS Stock No.:
- 254-873
- Mfr. Part No.:
- 248868 Z-DSA1-01
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Z-DSA | |
| Product Type | Cam Switch | |
| Number of Poles | 1 | |
| IP Rating | IP20 | |
| Contact Current | 20A | |
| Minimum Operating Temperature | -40°C | |
| Contact Voltage | 690V | |
| Actuator Type | Rotary | |
| Maximum Operating Temperature | 60°C | |
| Width | 52mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Depth | 78.5mm | |
| Length | 65mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Z-DSA | ||
Product Type Cam Switch | ||
Number of Poles 1 | ||
IP Rating IP20 | ||
Contact Current 20A | ||
Minimum Operating Temperature -40°C | ||
Contact Voltage 690V | ||
Actuator Type Rotary | ||
Maximum Operating Temperature 60°C | ||
Width 52mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Depth 78.5mm | ||
Length 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton rotary switch epitomises reliability and efficiency, designed for seamless integration in various electrical applications. Equipped with a robust single-pole configuration, it ensures optimal performance under demanding conditions. The switch operates effectively within a broad voltage range, making it ideal for diverse industrial settings. With a modern design that adheres to stringent compliance standards, this product stands out in its category. Plus, its exceptional heat dissipation capabilities ensure safety and longevity, allowing for peace of mind during operation. Engineered for a variety of environments, from low to high temperatures, it exemplifies versatility and robustness.
Designed for reliability and efficient performance in electrical applications
Single-pole configuration allows for straightforward installation and use
Operates within a wide voltage range to accommodate various environments
Modern design adheres to stringent compliance standards for safety
Exceptional heat dissipation capabilities to enhance operational safety
Versatile enough for use in low to high temperature environments
Related links
- Eaton, Rotary Actuator 20 A
- Eaton 4 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 32 A
- Eaton 2 Position 90 °, Rotary Actuator 100 A
- Eaton, Rotary Actuator 160 A
