Eaton, Rotary Actuator 20 A

Subtotal (1 unit)*

£65.58

(exc. VAT)

£78.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.58

*price indicative

RS Stock No.:
254-744
Mfr. Part No.:
248876 Z-DSU2-H0A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Z-DSU

Number of Poles

2

IP Rating

IP20

Contact Current

20A

Minimum Operating Temperature

-40°C

Contact Voltage

690V

Actuator Type

Rotary

Maximum Operating Temperature

60°C

Depth

78.5mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

Width

52mm

Length

65mm

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton robust rotary switch is precision-engineered for reliable performance in various applications. Featuring a two-pole design, it seamlessly integrates into diverse electrical systems, providing efficient control over lighting and machinery. With a maximum operational voltage of 690 V, this switch is suited for demanding environments. The durable construction ensures longevity, even in extreme temperature ranges from -40 °C to 60 °C. Designed with user safety in mind, it complies with RoHS directives, assuring environmentally friendly operation. This switch combines practical functionality with a user-friendly interface, making it an excellent choice for both professional and DIY installations.

Robust two-way switch design enhances versatility in electrical control

Wide operational voltage range accommodates various electrical systems

Compact and lightweight construction simplifies installation and saves space

User-friendly design promotes easy operation and maintenance

Designed to perform reliably in extreme temperature conditions

Complies with RoHS directives for sustainable and safe usage

Two-pole configuration allows for greater control over circuits

Low heat dissipation ensures efficient energy use during operation

Related links