Eaton, Rotary Actuator 20 A
- RS Stock No.:
- 254-741
- Mfr. Part No.:
- 248870 Z-DSU1-H0A
- Brand:
- Eaton
Subtotal (1 unit)*
£58.32
(exc. VAT)
£69.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.32 |
*price indicative
- RS Stock No.:
- 254-741
- Mfr. Part No.:
- 248870 Z-DSU1-H0A
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Z-DSU | |
| Number of Poles | 1 | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Contact Current | 20A | |
| Actuator Type | Rotary | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 690V | |
| Hazardous Area Certification | No | |
| Depth | 78.5mm | |
| Length | 65mm | |
| Standards/Approvals | RoHS | |
| Width | 52mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Z-DSU | ||
Number of Poles 1 | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Contact Current 20A | ||
Actuator Type Rotary | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 690V | ||
Hazardous Area Certification No | ||
Depth 78.5mm | ||
Length 65mm | ||
Standards/Approvals RoHS | ||
Width 52mm | ||
RoHS Status: Exempt
The Eaton rotary switch embodies precision and reliability, making it an essential component in modern electrical systems. Designed for ease of use, it offers single-pole operation ideal for a variety of applications. Its compact dimensions ensure that it fits seamlessly into existing systems while providing a remarkable level of functionality. With a rated operational voltage maximum of 690 V, this switch guarantees exceptional performance under demanding conditions. Its robust design and compliance with RoHS standards reflect a commitment to both quality and environmental responsibility. The switch is engineered to operate efficiently over a wide temperature range, ensuring longevity and reliability in diverse environments. Whether you're looking to upgrade an existing installation or build from the ground up, this rotary switch provides the reliability and versatility you require.
Compact design ensures seamless integration into your systems
Single-pole configuration allows for straightforward operation
Operational voltage range supports high-performance applications
Environmentally compliant to RoHS standards for peace of mind
Exceptional heat dissipation characteristics enhance safety and longevity
Wide operating temperature range facilitates use in various environments
Rated short-time withstand current provides added protection during surges
Related links
- Eaton, Rotary Actuator 20 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 4 Position 90 °, Rotary Actuator 20 A
- Eaton 3 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 20 A
- Eaton 2 Position 90 °, Rotary Actuator 32 A
- Eaton 2 Position 90 °, Rotary Actuator 100 A
- Eaton, Rotary Actuator 160 A
