Eaton 2 Position, Toggle Actuator 20 A
- RS Stock No.:
- 251-768
- Mfr. Part No.:
- 197429 T0-1-15402/SE1
- Brand:
- Eaton
Subtotal (1 unit)*
£201.25
(exc. VAT)
£241.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £201.25 |
*price indicative
- RS Stock No.:
- 251-768
- Mfr. Part No.:
- 197429 T0-1-15402/SE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Mount Type | Surface | |
| Number of Positions | 2 | |
| Number of Poles | 2 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Length | 200mm | |
| Width | 150mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Hazardous Area Certification | No | |
| Depth | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Mount Type Surface | ||
Number of Positions 2 | ||
Number of Poles 2 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Length 200mm | ||
Width 150mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Hazardous Area Certification No | ||
Depth 200mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Main Switch is a high-quality electrical switch designed for reliable performance in various industrial and commercial applications. With its robust two-pole construction and a rated uninterrupted current of 20 A, this switch ensures optimal power management. Made with a durable steel enclosure and an IP65 degree of protection, it provides excellent resistance against dust and water ingress, making it ideal for rigorous environments. Its toggle actuator design not only enhances operational ease but also contributes to its compact dimensions. Compliance with prominent international standards guarantees safety and functionality, positioning it as a trustworthy solution. Whether for isolation or power control, this switch is engineered to meet the diverse demands of modern electrical systems, combining efficiency and safety in one package.
Designed for easy operation with a user-friendly toggle actuator
Robust two-pole configuration ensures secure electrical isolation
IP65 rating offers protection against dust and water for enhanced durability
Constructed from high-quality materials to withstand harsh environments
Meets stringent international safety standards for peace of mind
Compact design allows for versatile installation options
Corrosion-resistant steel enclosure promotes longevity in varied applications
Ideal for both commercial and industrial settings to ensure reliability
Related links
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 2 Position 45 °, Toggle Actuator 20 A
- Eaton 2 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 4 Position, Toggle Actuator 20 A
- Eaton 5 Position, Toggle Actuator 20 A
- Eaton 1 Position, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
