Eaton 2 Position, Toggle Actuator 20 A

Subtotal (1 unit)*

£196.85

(exc. VAT)

£236.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£196.85

*price indicative

RS Stock No.:
252-205
Mfr. Part No.:
197428 T0-1-15401/SE1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cam Switch

Series

Moeller

Mount Type

Surface

Number of Positions

2

Number of Poles

1

IP Rating

IP65

Contact Current

20A

Actuator Type

Toggle

Depth

200mm

Hazardous Area Certification

No

Length

200mm

Standards/Approvals

IEC/EN 60204, VDE 0660, IEC/EN 60947-3, IEC/EN 60947

Width

150mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T0 Main switch combines reliability and advanced technology in a compact design ideal for various applications. Designed specifically for single-pole usage, it operates seamlessly with an on/off switch mechanism, ensuring both simplicity and efficiency in operation. With a robust steel enclosure, this product adheres to stringent safety standards, making it suitable for environments where durability is paramount. Its IP65 rating provides a high level of protection against dust and water, thus ensuring longevity. The switch is engineered to support an uninterrupted current rating of 20 A, making it an excellent fit for diverse electrical systems while maintaining a compact footprint. Moreover, this switch reflects the commitment of Eaton to quality and performance, aligning with modern electrical needs.

Offers a single-pole configuration for straightforward installation

Features an IP65 rating for enhanced dust and water resistance

Incorporates a toggle actuator for user-friendly operation

Constructed with a robust steel enclosure to withstand harsh conditions

Supports an uninterrupted current rating, providing reliable performance

Designed for thermal stability, ensuring safe operation at high temperatures

Complies with international safety standards, guaranteeing peace of mind

Meets stringent electromagnetic compatibility requirements for reliable functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy