Eaton 3 Position, Toggle Actuator 20 A
- RS Stock No.:
- 250-907
- Mfr. Part No.:
- 197433 T0-1-15434/SE1
- Brand:
- Eaton
Subtotal (1 unit)*
£206.53
(exc. VAT)
£247.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.53 |
*price indicative
- RS Stock No.:
- 250-907
- Mfr. Part No.:
- 197433 T0-1-15434/SE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Surface | |
| Number of Positions | 3 | |
| Number of Poles | 1 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Standards/Approvals | IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, VDE 0660 | |
| Hazardous Area Certification | No | |
| Depth | 200mm | |
| Width | 150mm | |
| Length | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Mount Type Surface | ||
Number of Positions 3 | ||
Number of Poles 1 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Standards/Approvals IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, VDE 0660 | ||
Hazardous Area Certification No | ||
Depth 200mm | ||
Width 150mm | ||
Length 200mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 main switch is a robust, single-pole device designed for reliable power management in various applications. This 20 A switch integrates seamlessly into your electrical systems, offering a reverser type mechanism with three distinct switch positions. Built with a steel enclosure to withstand rigorous environmental conditions, it meets stringent certification standards, ensuring safety and performance. The compact design, with a height of 127 mm and depth of 200 mm, facilitates hassle-free installation and efficient space utilisation. The inclusion of IP65 protection caters to demanding industrial settings, making this main switch an excellent choice for operators seeking durability alongside effectiveness.
Single-pole design ensures straightforward functionality
Reverser mechanism offers versatile switching options
Compact dimensions allow for easy integration into limited spaces
Steel enclosure provides enhanced protection against corrosion
IP65 rating ensures reliability in harsh environments
Meets IEC and VDE standards for peace of mind
Toggle actuator facilitates user-friendly operation
Certification compliance enhances overall safety
Related links
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 5 Position, Toggle Actuator 20 A
- Eaton 4 Position, Toggle Actuator 20 A
- Eaton 1 Position, Toggle Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
