Eaton 3 Position, Toggle Actuator 20 A
- RS Stock No.:
- 250-912
- Mfr. Part No.:
- 197464 T3-4-8440/SE2
- Brand:
- Eaton
Subtotal (1 unit)*
£287.52
(exc. VAT)
£345.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £287.52 |
*price indicative
- RS Stock No.:
- 250-912
- Mfr. Part No.:
- 197464 T3-4-8440/SE2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Number of Poles | 1 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Depth | 200mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Length | 250mm | |
| Hazardous Area Certification | No | |
| Width | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Number of Poles 1 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Depth 200mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Length 250mm | ||
Hazardous Area Certification No | ||
Width 200mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T3 Main switch is engineered for reliability and exceptional performance in a single-pole design. With a robust construction, it ensures durability in various applications, making it ideal for industrial and commercial settings. This switch, rated at 32 A, is designed to meet strict safety standards, providing peace of mind to users. Its IP65 degree of protection ensures resilience against dust and water ingress, while the toggle actuator allows for straightforward and efficient operation. Perfectly balancing quality and functionality, this main switch stands as a testament to innovative engineering.
Single-pole configuration for simplified installation and operation
IP65 rating guarantees protection against dust and water exposure
Toggle actuator enables quick and easy switching
Constructed to withstand mechanical impact for enhanced durability
Meets several international safety certifications for user confidence
Designed for compatibility with a variety of switchgear applications
Compact dimensions facilitate integration into limited spaces
Corrosion-resistant steel enclosure ensures long-lasting performance
Supports robust electrical ratings, catering to diverse power needs
Related links
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position, Knob Actuator 32 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 32 A
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 3 Position 90 °, Rotary Actuator 20 A
