Eaton 2 Position, Toggle Actuator 20 A
- RS Stock No.:
- 250-908
- Mfr. Part No.:
- 197436 T0-2-15442/SE1
- Brand:
- Eaton
Subtotal (1 unit)*
£197.15
(exc. VAT)
£236.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £197.15 |
*price indicative
- RS Stock No.:
- 250-908
- Mfr. Part No.:
- 197436 T0-2-15442/SE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Number of Positions | 2 | |
| Mount Type | Surface | |
| Number of Poles | 2 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Depth | 200mm | |
| Width | 150mm | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Length | 200mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Number of Positions 2 | ||
Mount Type Surface | ||
Number of Poles 2 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Depth 200mm | ||
Width 150mm | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Length 200mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T0 Main Switch is a robust and reliable solution designed for both efficiency and safety in electrical applications. Built to meet rigorous standards, this two-pole switch operates seamlessly at a rated uninterrupted current of 20 A, making it ideal for diverse environments. With a degree of protection rated at IP65, it is engineered to withstand harsh conditions, ensuring durability and performance. The toggle actuator enhances ease of use, allowing for quick and precise operation while being firmly housed within a corrosion-resistant steel enclosure. This product not only embodies functionality but also adheres to international regulations, thereby guaranteeing compliance for your peace of mind.
Two-pole configuration for versatile applications
Designed with a toggle actuator for user-friendly operation
Offers enhanced safety with an IP65 degree of protection
Constructed from corrosion-resistant materials for added longevity
Compatible with a range of electrical standards for global use
Complies with essential safety regulations including IEC/EN certification
Robust construction ensures reliable performance in demanding environments
Supported by detailed installation instructions and resources
Related links
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 4 Position, Toggle Actuator 20 A
- Eaton 5 Position, Toggle Actuator 20 A
- Eaton 1 Position, Toggle Actuator 20 A
- Eaton 2 Position 90 °, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
