Eaton 3 Position, Toggle Actuator 20 A

Subtotal (1 unit)*

£193.62

(exc. VAT)

£232.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£193.62

*price indicative

RS Stock No.:
251-764
Mfr. Part No.:
197398 T0-2-8230/SE1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Number of Positions

3

Mount Type

Surface

Number of Poles

1

IP Rating

IP65

Contact Current

20A

Actuator Type

Toggle

Hazardous Area Certification

No

Width

150mm

Standards/Approvals

IEC/EN 60947, VDE 0660, IEC/EN 60947-3, IEC/EN 60204

Depth

200mm

Length

200mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T0 Main Switch is engineered to provide robust and reliable performance for various electrical applications. Designed with a single-pole configuration and a durable steel enclosure, this main switch is built to withstand harsh conditions while delivering seamless operational efficiency. Its IP65 rating ensures superior protection against dust and water ingress, making it ideal for both indoor and outdoor installations. This switch not only adheres to stringent European standards but also features a toggle actuator that ensures easy operation. With a rated uninterrupted current of 20 A, it is suited for a wide range of applications where dependable performance is a necessity.

Single-pole design enhances operational flexibility

Stylish toggle actuator allows for intuitive manual operation

IP65 protection ensures durability in challenging environments

Compliance with IEC/EN product standards guarantees quality and safety

Lightweight construction at 1545 kg makes installation straightforward

Comprehensive certifications affirm the switch's reliability and safety

Corrosion-resistant materials increase longevity

Heat dissipation data provided to support panel builders

Versatile applications in commercial and residential settings

Offers clear signage through effective inscriptions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy