Eaton 3 Position, Toggle Actuator 20 A

Subtotal (1 unit)*

£206.53

(exc. VAT)

£247.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£206.53

*price indicative

RS Stock No.:
250-673
Mfr. Part No.:
197437 T0-1-15511/SE1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Moeller

Product Type

Cam Switch

Mount Type

Surface

Number of Positions

3

Number of Poles

2

IP Rating

IP65

Contact Current

20A

Actuator Type

Toggle

Standards/Approvals

VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204

Length

200mm

Depth

200mm

Hazardous Area Certification

No

Width

150mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T0 Main switch is an expertly engineered solution designed for robust electrical switching applications. Featuring a two-pole configuration and an electrical rating of 20 A, this on/off switch blends reliability with high performance. Its durable steel enclosure ensures protection against harsh environments, boasting an IP65 rating that makes it suitable for indoor and outdoor use. Additionally, the switch has been designed with user safety in mind, adhering to various international standards, including IEC/EN 60947-3 and VDE 0660, thereby instilling confidence in its performance. With its toggle actuator type, operation becomes effortless, ensuring ease of use in critical applications. The switch is not only practical; it is a testament to high-quality manufacturing and innovation within The Eaton range.

Constructed with a sturdy steel enclosure for long-term durability

IP65 rated for protection against dust and water ingress

Designed for effortless operation through a toggle actuator

Complies with high international safety standards for peace of mind

Lightweight design, making it easy to install without compromising performance

Ideal for various settings, offering flexibility for users

Optimised for thermal stability ensuring reliable performance over a range of temperatures

Supports ease of integration with existing systems and equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy