Eaton 3 Position, Toggle Actuator 20 A
- RS Stock No.:
- 250-666
- Mfr. Part No.:
- 197414 T0-2-8400/SE1
- Brand:
- Eaton
Subtotal (1 unit)*
£198.04
(exc. VAT)
£237.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £198.04 |
*price indicative
- RS Stock No.:
- 250-666
- Mfr. Part No.:
- 197414 T0-2-8400/SE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Number of Positions | 3 | |
| Mount Type | Surface | |
| Number of Poles | 2 | |
| IP Rating | IP65 | |
| Contact Current | 20A | |
| Actuator Type | Toggle | |
| Width | 200mm | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Length | 200mm | |
| Depth | 200mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Number of Positions 3 | ||
Mount Type Surface | ||
Number of Poles 2 | ||
IP Rating IP65 | ||
Contact Current 20A | ||
Actuator Type Toggle | ||
Width 200mm | ||
Hazardous Area Certification NO | ||
Standards/Approvals VDE 0660, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Length 200mm | ||
Depth 200mm | ||
RoHS Status: Exempt
The Eaton Moeller series T0 Main switch is engineered for reliability and versatility in demanding environments. This robust, two-pole switch is designed for seamless operation, providing a dependable solution for controlling electrical circuits. With an impressive rating of 20 A, it features a user-friendly toggle actuator and offers three distinct switch positions, ensuring optimal functionality for various applications. Its IP65 rating guarantees excellent protection against dust and water, making it suitable for both indoor and outdoor installations. This switch not only meets stringent international standards but also prioritises safety, offering peace of mind for users in industrial settings. Additionally, its compact dimensions make it a practical choice for installations with limited space, while the steel enclosure ensures durability and longevity. Experience enhanced operational excellence with this switch that combines superior design and advanced technology.
Engineered for efficient performance in diverse applications
Toggle actuator ensures straightforward operation
IP65 rating protects against harsh environmental conditions
Compact size allows for easy installation in tight spaces
Durable steel enclosure enhances longevity and reliability
Compliance with international standards verifies safety and quality
Related links
- Eaton 3 Position, Toggle Actuator 20 A
- Eaton 3 Position 60 °, Toggle Actuator 20 A
- Eaton 5 Position, Toggle Actuator 20 A
- Eaton 2 Position, Toggle Actuator 20 A
- Eaton 4 Position, Toggle Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Toggle Actuator 20 A
