Roller Follower Cam Follower NATR12XCLLT/3AS, 8mm ID, 32mm OD
- RS Stock No.:
- 455-628
- Mfr. Part No.:
- NATR12XCLLT/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£44.56
(exc. VAT)
£53.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.56 |
*price indicative
- RS Stock No.:
- 455-628
- Mfr. Part No.:
- NATR12XCLLT/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 32mm | |
| Roller Length | 15mm | |
| Type | Roller Follower | |
| Bore Size | 8mm | |
| Static Load Rating | 10.9kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 32mm | ||
Roller Length 15mm | ||
Type Roller Follower | ||
Bore Size 8mm | ||
Static Load Rating 10.9kN | ||
- COO (Country of Origin):
- JP
The NTN Roller follower with inner ring is a precision-engineered component designed to enhance performance in various mechanical applications. Built to meet rigorous standards, this product ensures reliable functionality under diverse operating conditions. With a robust design and an impressive dynamic load rating, it provides exceptional reliability and longevity. Ideal for businesses seeking quality and efficiency, this component is a vital addition to any assembly requiring durable bearing solutions. Demonstrating excellent mass efficiency, it effectively supports high-speed operations while maintaining stability across varying temperatures. This product embodies the best of engineering innovation, making it essential for modern industrial applications.
Operates effectively in a wide range of temperatures
Low friction operation maximises energy efficiency
Durable construction suited for demanding applications
Sustainably designed for reduced environmental impact
Low friction operation maximises energy efficiency
Durable construction suited for demanding applications
Sustainably designed for reduced environmental impact
Related links
- Roller Follower Cam Follower NA2201LL/3AS 32mm OD
- Roller Follower Cam Follower NATV12LL/3AS 32mm OD
- Roller Follower Cam Follower NATR12CLLT/3AS 32mm OD
- Roller Follower Cam Follower KR32LL/3AS 32mm OD
- Roller Follower Cam Follower NATV12/3AS 32mm OD
- Roller Follower Cam Follower KRV32LLH/3AS 32mm OD
- Roller Follower Cam Follower KR32LLH/3AS 32mm OD
- Roller Follower Cam Follower KRV32LL/3AS 32mm OD
