Cam Follower Cam Follower KRV40H/3AS, 18mm ID, 40mm OD
- RS Stock No.:
- 455-166
- Mfr. Part No.:
- KRV40H/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£62.91
(exc. VAT)
£75.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.91 |
*price indicative
- RS Stock No.:
- 455-166
- Mfr. Part No.:
- KRV40H/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 40mm | |
| Roller Length | 20mm | |
| Type | Cam Follower | |
| Bore Size | 18mm | |
| Static Load Rating | 42kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 40mm | ||
Roller Length 20mm | ||
Type Cam Follower | ||
Bore Size 18mm | ||
Static Load Rating 42kN | ||
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft epitomises precision engineering, offering robust performance in demanding applications. Constructed with high-quality materials, this product ensures reliability and longevity in mechanical systems. The carefully designed dimensions facilitate effortless integration, making it an ideal choice for various industrial uses. With meticulous attention to load capacities and lubrication limits, this cam follower stands out as a trusted component for enhancing operational efficiency. Its thoughtful design translates into superior functionality, ensuring that it meets the rigorous demands of your machinery. Experience a seamless performance boost with this exceptional product, making it indispensable in optimising workflow and operational reliability.
Constructed from premium 100Cr6 steel, guaranteeing durability and wear resistance
Compact dimensions allow for versatile installation in limited space environments
Tailored for easy maintenance, reducing downtime and improving productivity
Designed to withstand extreme temperatures, ensuring functionality in harsh conditions
Compatible with spherical outer ring applications, elevating track load capacity
Compact dimensions allow for versatile installation in limited space environments
Tailored for easy maintenance, reducing downtime and improving productivity
Designed to withstand extreme temperatures, ensuring functionality in harsh conditions
Compatible with spherical outer ring applications, elevating track load capacity
Related links
- Roller Follower Cam Follower KR40LLH/3AS 40mm OD
- Roller Follower Cam Follower KRV40LL/3AS 40mm OD
- Roller Follower Cam Follower KR40LL/3AS 40mm OD
- Roller Follower Cam Follower KRV40LLH/3AS 40mm OD
- Cam Follower Cam Follower KR40H 40mm OD
- Standard Type Cam Follower Cam Follower 18mm ID, 40mm OD
- Cam Follower Cam Follower KR40 40mm OD
- Cam Follower Cam Follower NUKR 40 XA 40mm OD
