Roller Follower Cam Follower KRV40LL/3AS, 18mm ID, 40mm OD
- RS Stock No.:
- 453-657
- Mfr. Part No.:
- KRV40LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£66.84
(exc. VAT)
£80.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.84 |
*price indicative
- RS Stock No.:
- 453-657
- Mfr. Part No.:
- KRV40LL/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 40mm | |
| Type | Roller Follower | |
| Bore Size | 18mm | |
| Static Load Rating | 42kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 40mm | ||
Type Roller Follower | ||
Bore Size 18mm | ||
Static Load Rating 42kN | ||
- COO (Country of Origin):
- JP
The NTN Cam Roller on axle comes with an integrated shaft, simplifying installation and ensuring secure mounting. It features CN radial clearance for standard internal play and P0 precision for general-purpose accuracy. Designed to support high radial loads, it is ideal for cam followers, track systems, and automated machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- Roller Follower Cam Follower KR40LL/3AS 40mm OD
- Roller Follower Cam Follower KRV40LLH/3AS 40mm OD
- Roller Follower Cam Follower KR40LLH/3AS 40mm OD
- Cam Follower Cam Follower KRV40H/3AS 40mm OD
- Roller Follower Cam Follower NATR17LL/3AS 40mm OD
- Roller Follower Cam Follower NATV17/3AS 40mm OD
- Roller Follower Cam Follower NA2203LL/3AS 40mm OD
- Roller Follower Cam Follower NATV17LL/3AS 40mm OD
