Roller Follower Cam Follower NATV17/3AS, 17mm ID, 40mm OD

Subtotal (1 unit)*

£43.36

(exc. VAT)

£52.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.36

*price indicative

RS Stock No.:
455-645
Mfr. Part No.:
NATV17/3AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Roller Diameter

40mm

Roller Length

20mm

Type

Roller Follower

Bore Size

17mm

Static Load Rating

42kN

COO (Country of Origin):
JP
The NTN Roller follower with an inner ring is designed to provide exceptional performance in a range of applications. With its robust construction, this needle roller bearing ensures reliable and efficient operation, making it an ideal choice for both standard and demanding environments. The product boasts a spherical outer ring, allowing for superior load distribution and enhancing overall durability. Built to meet the highest industry standards, this bearing is engineered for seamless compatibility and long-lasting service. Whether utilised in machinery or automation processes, this roller follower offers a perfect blend of strength and precision, ensuring optimal functionality in various settings.

Manufactured from high-quality steel for improved wear resistance
Precision engineering ensures reliable performance under various conditions
Designed for easy installation, reducing downtime during maintenance
Suitable for both radial and axial loads, enhancing versatility

Related links