Roller Follower Cam Follower NUTR203/3AS, 17mm ID, 40mm OD
- RS Stock No.:
- 453-525
- Mfr. Part No.:
- NUTR203/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£50.36
(exc. VAT)
£60.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.36 |
*price indicative
- RS Stock No.:
- 453-525
- Mfr. Part No.:
- NUTR203/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 40mm | |
| Type | Roller Follower | |
| Bore Size | 17mm | |
| Static Load Rating | 29.1kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 40mm | ||
Type Roller Follower | ||
Bore Size 17mm | ||
Static Load Rating 29.1kN | ||
- COO (Country of Origin):
- JP
The NTN Roller follower includes an inner ring for independent rotation from the shaft, ideal for applications where shaft hardness is insufficient. It features CN radial clearance for standard internal play and P0 precision for general accuracy. Suitable for cam drives, conveyors, and automated systems.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- Roller Follower Cam Follower NATR17LL/3AS 40mm OD
- Roller Follower Cam Follower NATV17/3AS 40mm OD
- Roller Follower Cam Follower NA2203LL/3AS 40mm OD
- Roller Follower Cam Follower NATV17LL/3AS 40mm OD
- Roller Follower Cam Follower NATR17 40mm OD
- Yoke Cam Follower NATR 17 PP 40mm OD
- Yoke Cam Follower 17mm ID, 40mm OD
- Sealed Cam Follower LR6003-2RSR 40mm OD
