Roller Follower Cam Follower NATR17, 17mm ID, 40mm OD
- RS Stock No.:
- 455-631
- Mfr. Part No.:
- NATR17
- Brand:
- NTN
Subtotal (1 unit)*
£44.81
(exc. VAT)
£53.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.81 |
*price indicative
- RS Stock No.:
- 455-631
- Mfr. Part No.:
- NATR17
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 40mm | |
| Roller Length | 20mm | |
| Type | Roller Follower | |
| Bore Size | 17mm | |
| Static Load Rating | 22.8kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 40mm | ||
Roller Length 20mm | ||
Type Roller Follower | ||
Bore Size 17mm | ||
Static Load Rating 22.8kN | ||
- COO (Country of Origin):
- JP
The NTN Roller follower with inner ring is expertly designed to provide reliable performance in various applications. This product combines robustness with precision, ensuring smooth and efficient operation. Its unique needle roller bearing design allows for optimal load distribution, making it ideal for dynamic applications. The spherical outer ring enhances the follower's versatility, accommodating misalignments while maintaining stability under load. With a wide range of operating temperatures and impressive load ratings, this product is perfect for demanding industrial environments.
Withstands extreme temperatures, enhancing reliability
Ideal for applications requiring high-speed rotations
Features a robust steel construction for longevity
Maximizes performance under radial and axial loads
Equipped with a cage for improved roller guidance
Ideal for applications requiring high-speed rotations
Features a robust steel construction for longevity
Maximizes performance under radial and axial loads
Equipped with a cage for improved roller guidance
Related links
- Yoke Cam Follower NATR17-X-PP-A 40mm OD
- Roller Follower Cam Follower NATR17LL/3AS 40mm OD
- Roller Follower Cam Follower NATV17/3AS 40mm OD
- Roller Follower Cam Follower NA2203LL/3AS 40mm OD
- Roller Follower Cam Follower NATV17LL/3AS 40mm OD
- Roller Follower Cam Follower NUTR203/3AS 40mm OD
- Yoke Cam Follower NATR 17 PP 40mm OD
- Yoke Cam Follower 17mm ID, 40mm OD
