Cam Follower Cam Follower KR40H, 18mm ID, 40mm OD
- RS Stock No.:
- 455-151
- Mfr. Part No.:
- KR40H
- Brand:
- NTN
Subtotal (1 unit)*
£62.28
(exc. VAT)
£74.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.28 |
*price indicative
- RS Stock No.:
- 455-151
- Mfr. Part No.:
- KR40H
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 40mm | |
| Roller Length | 20mm | |
| Type | Cam Follower | |
| Bore Size | 18mm | |
| Static Load Rating | 22.8kN | |
Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 40mm | ||
Roller Length 20mm | ||
Type Cam Follower | ||
Bore Size 18mm | ||
Static Load Rating 22.8kN | ||
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft is engineered to deliver exceptional performance in a variety of applications, especially where precision and reliability are paramount. Designed with the needs of the industry in mind, it offers robust construction and high load capacities, making it suitable for demanding environments. This product excels in both dynamic and static load ratings, ensuring longevity and steadfastness even under rigorous conditions. With its carefully crafted dimensions and quality materials, this cam follower guarantees smooth operation and optimum efficiency, catering to diverse mechanical needs.
Created to withstand extreme operating temperatures
Easily adaptable to various mechanical setups
Facilitates axial and radial lubrication options for maintenance
Provides a precise fit with stringent manufacturing standards
Easily adaptable to various mechanical setups
Facilitates axial and radial lubrication options for maintenance
Provides a precise fit with stringent manufacturing standards
Related links
- Cam Follower Cam Follower KR40 40mm OD
- Standard Type Cam Follower Cam Follower 18mm ID, 40mm OD
- Cam Follower Cam Follower KRV40H/3AS 40mm OD
- Cam Follower Cam Follower NUKR 40 XA 40mm OD
- Cam Follower Cam Follower NUKR 40 A 40mm OD
- Roller Follower Cam Follower KR40LL/3AS 40mm OD
- Roller Follower Cam Follower KRV40LLH/3AS 40mm OD
- Roller Follower Cam Follower KRV40LL/3AS 40mm OD
