Cam Follower Cam Follower KR40, 18mm ID, 40mm OD
- RS Stock No.:
- 455-149
- Mfr. Part No.:
- KR40
- Brand:
- NTN
Subtotal (1 unit)*
£62.28
(exc. VAT)
£74.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.28 |
*price indicative
- RS Stock No.:
- 455-149
- Mfr. Part No.:
- KR40
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 40mm | |
| Roller Length | 20mm | |
| Type | Cam Follower | |
| Bore Size | 18mm | |
| Static Load Rating | 22.8kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 40mm | ||
Roller Length 20mm | ||
Type Cam Follower | ||
Bore Size 18mm | ||
Static Load Rating 22.8kN | ||
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft is engineered for superior performance and reliability in dynamic applications. Incorporating a needle roller bearing design, it ensures reduced friction and enhanced load-bearing capacity, making it ideal for various industrial uses. The spherical outer ring aids in distributing load evenly, which significantly prolongs the lifespan of the product. With a sturdy external diameter and precise machining, this component is tailored to meet demanding operating conditions. The inclusion of lubrication holes allows for efficient maintenance, ensuring your machinery runs smoothly for extended periods. Ideal for high-speed applications, this cam follower guarantees optimal performance under various environmental conditions.
Incorporates multiple lubrication holes for easier maintenance
Manufactured with premium materials for increased durability
Lightweight design contributes to reduced power consumption
Suitable for high-speed applications, ensuring minimal downtime
Offers a versatile installation that meets varied industrial needs
Manufactured with premium materials for increased durability
Lightweight design contributes to reduced power consumption
Suitable for high-speed applications, ensuring minimal downtime
Offers a versatile installation that meets varied industrial needs
Related links
- Stud Cam Follower KR40-X-PP-A 40mm OD
- Cam Follower Cam Follower KR40H 40mm OD
- Standard Type Cam Follower Cam Follower 18mm ID, 40mm OD
- Cam Follower Cam Follower KRV40H/3AS 40mm OD
- Cam Follower Cam Follower NUKR 40 A 40mm OD
- Cam Follower Cam Follower NUKR 40 XA 40mm OD
- Roller Follower Cam Follower KR40LL/3AS 40mm OD
- Roller Follower Cam Follower KRV40LLH/3AS 40mm OD
