Roller Follower Cam Follower RNA22/6LL/3AS, 10mm ID, 19mm OD
- RS Stock No.:
- 453-548
- Mfr. Part No.:
- RNA22/6LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£21.36
(exc. VAT)
£25.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.36 |
*price indicative
- RS Stock No.:
- 453-548
- Mfr. Part No.:
- RNA22/6LL/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 19mm | |
| Type | Roller Follower | |
| Bore Size | 10mm | |
| Static Load Rating | 4.25kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 19mm | ||
Type Roller Follower | ||
Bore Size 10mm | ||
Static Load Rating 4.25kN | ||
- COO (Country of Origin):
- JP
The NTN Cam Roller without inner ring is available with or without a cage Avec, offering flexibility for high load or high speed applications. The caged version supports higher speeds, while the full complement version is ideal for heavier loads. Precision class P0 provides standard accuracy for use in cam mechanisms and automated machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- Roller Follower Cam Follower NA22/6LL/3AS 19mm OD
- Yoke Cam Follower RNA22/6-2RSR 19mm OD
- Roller Follower Cam Follower RNA22/8LL/3AS 24mm OD
- Roller Follower Cam Follower NATR6LL/3AS 19mm OD
- Roller Follower Cam Follower KR19FLL/3AS 19mm OD
- Roller Follower Cam Follower NATV6/3AS 19mm OD
- Roller Follower Cam Follower NATV6LL/3AS 19mm OD
- Roller Follower Cam Follower NATV10/3AS 30mm OD
