Roller Follower Cam Follower NATV6/3AS, 6mm ID, 19mm OD
- RS Stock No.:
- 455-653
- Mfr. Part No.:
- NATV6/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£19.73
(exc. VAT)
£23.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.73 |
*price indicative
- RS Stock No.:
- 455-653
- Mfr. Part No.:
- NATV6/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 19mm | |
| Roller Length | 11mm | |
| Type | Roller Follower | |
| Bore Size | 6mm | |
| Static Load Rating | 11.7kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 19mm | ||
Roller Length 11mm | ||
Type Roller Follower | ||
Bore Size 6mm | ||
Static Load Rating 11.7kN | ||
- COO (Country of Origin):
- JP
The NTN Roller follower with an inner ring is a premium solution designed for precise movement in various applications. Engineered for durability and enhanced performance, this needle roller bearing boasts a full-complement of rollers to ensure optimal load distribution and reduced friction. Its spherical outer ring provides exceptional load capacity while maintaining smooth operation. Offering a combination of stability and reliable performance, the NATV6/3AS is ideal for industries requiring robust and dependable components. The bearings efficient design supports both high-speed applications and extreme temperature fluctuations, making it a versatile choice for engineers and manufacturers alike.
Full-complement design ensures maximum roller engagement for increased strength
Suitable for a wide temperature range, from -20 °C to 120 °C
Lightweight construction aids in reducing overall machinery weight
Precision engineering meets the demands of dynamic load applications
Grease lubrication limit speed of up to 10,000 revolutions per minute ensures reliability in operation
Mass-efficient design contributes to lower material usage without compromising performance
Suitable for a wide temperature range, from -20 °C to 120 °C
Lightweight construction aids in reducing overall machinery weight
Precision engineering meets the demands of dynamic load applications
Grease lubrication limit speed of up to 10,000 revolutions per minute ensures reliability in operation
Mass-efficient design contributes to lower material usage without compromising performance
Related links
- Roller Follower Cam Follower NATV6LL/3AS 19mm OD
- Roller Follower Cam Follower NATR6LL/3AS 19mm OD
- Roller Follower Cam Follower NA22/6LL/3AS 19mm OD
- Yoke Cam Follower NATV6-X-PP-A 19mm OD
- Yoke Cam Follower NATV6-PP-A 19mm OD
- Roller Follower Cam Follower NATR6 19mm OD
- Yoke Cam Follower LR6062RSRHLW 19mm OD
- Yoke Cam Follower NATR6-X-PP-A 19mm OD
