Roller Follower Cam Follower NATR6LL/3AS, 6mm ID, 19mm OD
- RS Stock No.:
- 453-140
- Mfr. Part No.:
- NATR6LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£22.36
(exc. VAT)
£26.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.36 |
*price indicative
- RS Stock No.:
- 453-140
- Mfr. Part No.:
- NATR6LL/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 19mm | |
| Type | Roller Follower | |
| Bore Size | 6mm | |
| Static Load Rating | 5.4kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 19mm | ||
Type Roller Follower | ||
Bore Size 6mm | ||
Static Load Rating 5.4kN | ||
- COO (Country of Origin):
- JP
The NTN Roller follower includes an inner ring for independent rotation from the shaft, ideal for applications where shaft hardness is insufficient. It features CN radial clearance for standard internal play and P0 precision for general accuracy. Suitable for cam drives, conveyors, and automated systems.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- Roller Follower Cam Follower NATV6LL/3AS 19mm OD
- Roller Follower Cam Follower NATV6/3AS 19mm OD
- Roller Follower Cam Follower NA22/6LL/3AS 19mm OD
- Roller Follower Cam Follower NATR6 19mm OD
- Roller Follower Cam Follower KRV16FLL/3AS 16mm OD
- Cam Follower Cam Follower KR16FLL/3AS 16mm OD
- Yoke Cam Follower NATR6-X-PP-A 19mm OD
- Roller Follower Cam Follower RNA22/6LL/3AS 19mm OD
