Cam Follower Cam Follower KR16FLL/3AS, 6mm ID, 16mm OD
- RS Stock No.:
- 454-177
- Mfr. Part No.:
- KR16FLL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£38.09
(exc. VAT)
£45.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.09 |
*price indicative
- RS Stock No.:
- 454-177
- Mfr. Part No.:
- KR16FLL/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 16mm | |
| Roller Length | 11mm | |
| Type | Cam Follower | |
| Bore Size | 6mm | |
| Static Load Rating | 4.2kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 16mm | ||
Roller Length 11mm | ||
Type Cam Follower | ||
Bore Size 6mm | ||
Static Load Rating 4.2kN | ||
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft is meticulously engineered to meet the demands of various mechanical applications. Designed for reliability, it features a robust construction that ensures optimal performance under varying loads. With a precision-engineered profile, it facilitates efficient operation while minimising friction and wear. The thoughtfully designed dimensions and material composition contribute to its longevity, making it an ideal choice for both industrial and commercial use. Its distinguished features enhance its usability across a spectrum of machinery, providing a dependable solution for applications requiring advanced technical performance.
Precision-engineered profile supports optimal load performance
Versatile application in both industrial and commercial settings
Enhanced usability facilitates seamless integration into machinery
Offers effective lubrication options to maintain operational integrity
Lightweight design reduces the overall load on systems
Versatile application in both industrial and commercial settings
Enhanced usability facilitates seamless integration into machinery
Offers effective lubrication options to maintain operational integrity
Lightweight design reduces the overall load on systems
Related links
- Roller Follower Cam Follower KRV16FLL/3AS 16mm OD
- Cam Follower Cam Follower KR16F 16mm OD
- Standard Caged Cam Follower CF 6 BUUR 16mm OD
- Roller Follower Cam Follower NATR6LL/3AS 19mm OD
- Roller Follower Cam Follower NATV6LL/3AS 19mm OD
- Roller Follower Cam Follower NATV6/3AS 19mm OD
- Roller Follower Cam Follower NA22/6LL/3AS 19mm OD
- Stud Cam Follower KR16-PP-A 16mm OD
