Subtotal (1 unit)*
£112.53
(exc. VAT)
£135.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.53 |
*price indicative
- RS Stock No.:
- 312-802
- Mfr. Part No.:
- KR5203-2RS
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Roller Diameter | 47mm | |
| Roller Length | 58.8mm | |
| Type | Yoke Type | |
| Static Load Rating | 12700N | |
| Select all | ||
|---|---|---|
Brand INA | ||
Roller Diameter 47mm | ||
Roller Length 58.8mm | ||
Type Yoke Type | ||
Static Load Rating 12700N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA Stud Type Track Roller is a double-row design with lip seals on both sides. It has an outside diameter (D) of 47 mm, a fit diameter of the roller stud (d1) of 18 mm, and a width (B) of 58.8 mm. The basic dynamic load rating (Cr w) is 12,700 N, while the basic static load rating (C0r w) is 8,500 N in the radial direction.
Seals comes with axial sealing action
Assembly aid head has a hexagon socket
Assembly aid head has a hexagon socket
Related links
- Yoke Type Track Roller Track Roller NATR20 47mm OD
- Yoke Type Track Roller PWKRE52-2RS-XL, 52mm OD
- Yoke Type Track Roller LR5006-2RS 62mm OD
- Yoke Type Track Roller PWKR52-2RS-RR-XL, 52mm OD
- Yoke Type Track Roller PWKR62-2RS-RR-XL, 62mm OD
- Yoke Type Track Roller PWKRE35-2RS-XL, 52mm OD
- Yoke Type Track Roller PWKRE40-2RS-XL, 40mm OD
- Yoke Type Track Roller Track Roller PWTR1542-2RS-XL 42mm OD
