Vogel Callipers 200 mm 0.01 mm Resolution Digital, Metric, UKAS

Subtotal (1 unit)*

£157.11

(exc. VAT)

£188.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£157.11

*price indicative

RS Stock No.:
859-221
Mfr. Part No.:
202161-2
Brand:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Product Type

Callipers

Imperial/Metric

Metric

Display Type

Digital

Accuracy

0.01 mm

Resolution

0.01 mm

Measurement Capacity

200mm

Calliper Type

Digital

Standards/Approvals

IP67, DIN 40050, DIN 862, IEC 60529

Calibrated

UKAS

COO (Country of Origin):
CN
The Vogel DIN 862 IP54 electronic digital calliper is a splash and dust resistant precision measuring tool featuring a hardened stainless-steel body and a glass measuring rail for enhanced accuracy. It meets industrial requirements with spray‑proof protection per DIN 40050/IEC 60529, a large 9 mm digit LCD, ABS/INC zero-setting at any position, mm/inch graduations, an On/Off button, and robust mechanics.

Sturdy quality and stainless steel hardened

Large LCD display with clear reading 9 mm digit height

Jaws finely ground and lapped with fixing screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy