Vogel Callipers 300 mm 0.01 mm Resolution Digital, Metric, UKAS
- RS Stock No.:
- 859-222
- Mfr. Part No.:
- 202162-2
- Brand:
- Vogel
Subtotal (1 unit)*
£199.73
(exc. VAT)
£239.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £199.73 |
*price indicative
- RS Stock No.:
- 859-222
- Mfr. Part No.:
- 202162-2
- Brand:
- Vogel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Callipers | |
| Imperial/Metric | Metric | |
| Display Type | Digital | |
| Accuracy | 0.01 mm | |
| Resolution | 0.01 mm | |
| Measurement Capacity | 300mm | |
| Calliper Type | Digital | |
| Standards/Approvals | DIN 40050, DIN 862, IEC 60529 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Callipers | ||
Imperial/Metric Metric | ||
Display Type Digital | ||
Accuracy 0.01 mm | ||
Resolution 0.01 mm | ||
Measurement Capacity 300mm | ||
Calliper Type Digital | ||
Standards/Approvals DIN 40050, DIN 862, IEC 60529 | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
The Vogel DIN 862 IP54 electronic digital calliper is a splash and dust resistant precision measuring tool featuring a hardened stainless-steel body and a glass measuring rail for enhanced accuracy. It meets industrial requirements with spray‑proof protection per DIN 40050/IEC 60529, a large 9 mm digit LCD, ABS/INC zero-setting at any position, mm/inch graduations, an On/Off button, and robust mechanics.
Sturdy quality and stainless steel hardened
Large LCD display with clear reading 9 mm digit height
Jaws finely ground and lapped with fixing screw
Related links
- Vogel Callipers 300 mm 0.01 mm Resolution Digital, Metric
- Vogel Callipers 200 mm 0.01 mm Resolution Digital UKAS
- Vogel Callipers 150 mm 0.01 mm Resolution Digital UKAS
- Vogel Callipers 200 mm 0.01 mm Resolution Digital, Metric
- Vogel Callipers 150 mm 0.01 mm Resolution Digital, Metric
- Vogel Callipers 150 mm 0.01 mm Resolution Dial UKAS
- RS PRO Caliper 300 mm 0.01 mm Resolution Digital UKAS
- Mitutoyo Caliper 300 mm 0.01 mm Resolution Digital UKAS
