Vogel Callipers 150 mm 0.01 mm Resolution Digital, Metric, UKAS
- RS Stock No.:
- 859-218
- Mfr. Part No.:
- 202040-3
- Brand:
- Vogel
Subtotal (1 unit)*
£112.12
(exc. VAT)
£134.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.12 |
*price indicative
- RS Stock No.:
- 859-218
- Mfr. Part No.:
- 202040-3
- Brand:
- Vogel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Callipers | |
| Imperial/Metric | Metric | |
| Display Type | Digital | |
| Accuracy | 0.01 mm | |
| Resolution | 0.01 mm | |
| Calliper Type | Digital | |
| Measurement Capacity | 150mm | |
| Standards/Approvals | IEC 60529, IP67, DIN 40050, DIN 862 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Callipers | ||
Imperial/Metric Metric | ||
Display Type Digital | ||
Accuracy 0.01 mm | ||
Resolution 0.01 mm | ||
Calliper Type Digital | ||
Measurement Capacity 150mm | ||
Standards/Approvals IEC 60529, IP67, DIN 40050, DIN 862 | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
The Vogel Electronic digital calliper is a precision engineered measuring tool featuring a hardened stainless steel body and a glass measuring rail for enhanced accuracy. It boasts a large 9 mm LCD display, metal housing and buttons, and provides switchable units with zero setting at any position. Designed for durability and adaptability, the calliper includes selectable thumb-roll installation, a data output via mini‑USB, and a locking screw for sturdiness.
Jaws finely ground and lapped
On/Off-button with flat or round depth gauge
mm/inch switchable and zero setting at any position
Related links
- Vogel Callipers 150 mm 0.01 mm Resolution Digital, Metric
- Vogel Callipers 150 mm 0.01 mm Resolution Digital UKAS
- Vogel Callipers 150 mm 0.01 mm Resolution Dial UKAS
- Vogel Callipers 200 mm 0.01 mm Resolution Digital UKAS
- Vogel Callipers 300 mm 0.01 mm Resolution Digital UKAS
- Vogel Callipers 150 mm 0.01 mm Resolution Dial, Metric
- Vogel Callipers 200 mm 0.01 mm Resolution Digital, Metric
- Vogel Callipers 300 mm 0.01 mm Resolution Digital, Metric
