RS PRO Caliper 150 mm 0.05 mm Resolution Vernier, Metric, UKAS
- RS Stock No.:
- 859-210
- Brand:
- RS PRO
Subtotal (1 unit)*
£84.76
(exc. VAT)
£101.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
- Plus 30 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.76 |
*price indicative
- RS Stock No.:
- 859-210
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Analogue | |
| Resolution | 0.05 mm | |
| Calliper Type | Vernier | |
| Measurement Capacity | 150mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Analogue | ||
Resolution 0.05 mm | ||
Calliper Type Vernier | ||
Measurement Capacity 150mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
RS PRO Vernier Caliper 150mm Metric with Thumb Lock
The vernier caliper from RS PRO is a high-quality measurement instrument used in a wide range of measuring applications, allowing you to measure with high precision and accuracy. The RS PRO vernier caliper offers 4 Basic measuring methods including inside diameter, outside diameter, depth and step, with .05mm graduation ensuring reliable results. The caliper is manufactured from hardened stainless steel offering excellent durability and features an anti-glare matt chrome finish, ensuring measurements are easy to read in any environment. The RS PRO vernier caliper includes a thumb lock, allowing the vernier scale to be easily locked in place with one hand when taking measurements and prevent it moving.
Features and Benefits
Applications
Vernier calipers are a highly accurate measuring instrument used to measure a wide range of objects with precision. They often feature multiple measuring methods, allowing you to measure inside and outside diameters as well as depth and step. These versatile measuring instruments are often manufactured from materials such as steel and can include features such as anti-glare and a scale lock to assist with reading of measurements. Vernier calipers are Ideal for measuring applications in areas such as:
FAQs
Is this metric or imperial?
The RS PRO vernier caliper features measurements in a metric scale.
What size is the graduation?
The graduation is .05mm
What measurement methods are featured?
This caliper is suitable for measuring inside and outside diameters as well as step and depth.
Related links
- RS PRO Caliper 150 mm 0.05 mm Resolution Vernier, Metric
- Teng Tools Caliper 150 mm 0.05 Resolution Vernier UKAS
- BETA Caliper 150 mm 0.05 mm Resolution Vernier Imperial
- BETA Caliper 200 mm 0.05 mm Resolution Vernier Metric, UKAS
- RS PRO Caliper 150 mm 0.02 mm Resolution Vernier Metric, UKAS
- Starrett Caliper 150 mm 0.02 mm Resolution Vernier UKAS
- Facom Caliper 150 mm 0.05 mm Resolution Digital UKAS
- Vogel Callipers 150 mm 0.05 mm Resolution Pocket Vernier Caliper UKAS


