BETA Caliper 200 mm 0.05 mm Resolution Vernier, Imperial, Metric, UKAS

Subtotal (1 unit)*

£101.37

(exc. VAT)

£121.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.37

*price indicative

RS Stock No.:
859-207
Mfr. Part No.:
1650 200
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Caliper

Imperial/Metric

Imperial, Metric

Display Type

Analogue

Accuracy

0.05 mm

Resolution

0.05 mm

Calliper Type

Vernier

Measurement Capacity

200mm

Standards/Approvals

1650 UNI EN ISO 133851DIN

Calibrated

UKAS

RoHS Status: Exempt

BETA Caliper, 200mm Measurement Capacity, 0.05mm Resolution - 1650 200


This caliper is a precision measuring instrument for gauging internal, external and depth dimensions in workshop and laboratory settings. It operates as an analogue vernier tool suitable for both imperial and metric measurements, providing a manual readout for users in automation, electronics, electrical and mechanical fields.

Features and Benefits:


• Vernier scale provides fine comparative readings for accurate measurement
• 0.05mm accuracy enables precise dimensional verification for components
• 0.05mm resolution allows detection of small incremental changes
• 200mm capacity supports a wide range of part sizes
• Compliant design meets relevant DIN and ISO dimensional standards
• Analogue display requires no power and offers immediate Visual feedback

Applications


• Suitable for inspection of mechanical parts in production lines
• Ideal for measured checks on electrical component housings
• Used for setting and checking tool offsets in automation systems
• Can be used for dimensional verification of electronic enclosures
• Used for maintenance checks on assembled assemblies and fittings

What measurement systems can I use with this tool?


It reads both imperial and metric scales on the same vernier for cross‑standard checks.

How precise are the incremental readings I can obtain?


The instrument offers a finest discernible increment of 0.05mm on its vernier scale.

Does the display require batteries or electronics?


The readout is purely analogue, so it operates without batteries or electronic components.

What standards does the product adhere to for accuracy and manufacturing?


It is produced in accordance with the referenced DIN and UNI EN ISO 13385 standardisation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy