Vogel Callipers 150 mm 0.05 mm Resolution Pocket Vernier Caliper, Metric, UKAS
- RS Stock No.:
- 859-224
- Mfr. Part No.:
- 201030-2
- Brand:
- Vogel
Subtotal (1 unit)*
£75.25
(exc. VAT)
£90.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 230 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.25 |
*price indicative
- RS Stock No.:
- 859-224
- Mfr. Part No.:
- 201030-2
- Brand:
- Vogel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Callipers | |
| Imperial/Metric | Metric | |
| Display Type | Analogue | |
| Accuracy | 0.05 mm | |
| Resolution | 0.05 mm | |
| Calliper Type | Pocket Vernier Caliper | |
| Measurement Capacity | 150mm | |
| Standards/Approvals | DIN 862, DINDIN 862 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Callipers | ||
Imperial/Metric Metric | ||
Display Type Analogue | ||
Accuracy 0.05 mm | ||
Resolution 0.05 mm | ||
Calliper Type Pocket Vernier Caliper | ||
Measurement Capacity 150mm | ||
Standards/Approvals DIN 862, DINDIN 862 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Pocket Vernier calliper is a professional grade measuring tool designed for precision in both industrial and workshop settings. Crafted from hardened stainless steel, it ensures durability and resistance to corrosion. The calliper features a laser engraved scale with dual graduations in mm and inch, providing clear and lasting readability. Its etched scale minimizes glare, enhancing visibility under various lighting conditions.
Reading satin chrome finish and flat depth gauge
Jaws finely ground and lapped
Related links
- Vogel Callipers 150 mm 0.05 mm Resolution Pocket Vernier Caliper, Metric
- Vogel Callipers 150 mm Pocket Vernier Caliper UKAS
- Vogel Callipers 100 mm 0.05 mm Resolution Small Pocket Vernier Caliper, Metric
- Vogel Callipers 150 mm Pocket Vernier Caliper, Metric
- Mitutoyo Callipers 200 mm 0.02 mm Resolution Vernier Caliper UKAS
- Mitutoyo Callipers 300 mm 0.02 mm Resolution Vernier Caliper UKAS
- Vogel Vernier 200 mm 1/128 in Resolution Pocket Vernier Caliper, Imperial & Metric
- Vogel Vernier 150 mm 1/128 in Resolution Pocket Vernier Caliper, Imperial & Metric
