Mitutoyo Callipers 300 mm 0.02 mm Resolution Vernier Caliper, Metric, UKAS
- RS Stock No.:
- 859-217
- Mfr. Part No.:
- 530-124
- Brand:
- Mitutoyo
Subtotal (1 unit)*
£306.04
(exc. VAT)
£367.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £306.04 |
*price indicative
- RS Stock No.:
- 859-217
- Mfr. Part No.:
- 530-124
- Brand:
- Mitutoyo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Callipers | |
| Imperial/Metric | Metric | |
| Accuracy | ±0.04 mm | |
| Resolution | 0.02 mm | |
| Measurement Capacity | 300mm | |
| Calliper Type | Vernier Caliper | |
| Standards/Approvals | RoHS | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Callipers | ||
Imperial/Metric Metric | ||
Accuracy ±0.04 mm | ||
Resolution 0.02 mm | ||
Measurement Capacity 300mm | ||
Calliper Type Vernier Caliper | ||
Standards/Approvals RoHS | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- JP
The Mitutoyo Vernier Caliper features a ruler and slider MADE of hardened stainless steel for durability and long-lasting precision. Both the ruler and verniers are matt chrome-plated, providing a smooth, corrosion-resistant surface. The caliper includes pointed internal and external measuring surfaces, making it Ideal for measuring small grooves, holes, and other fine details with high accuracy. Perfect for use in precision measurement tasks in various industrial and technical applications.
Made of hardened stainless steel
Weight is 355 g
Related links
- Mitutoyo Callipers 300 mm 0.02 mm Resolution Vernier Caliper, Metric
- Mitutoyo Callipers 200 mm 0.02 mm Resolution Vernier Caliper UKAS
- Mitutoyo Callipers 200 mm 0.02 mm Resolution Vernier Caliper, Metric
- Moore & Wright Caliper 300 mm 0.02 mm Resolution Vernier Caliper UKAS
- Moore & Wright Caliper 150 mm 0.02 mm Resolution Vernier Caliper UKAS
- Mitutoyo Caliper 150 mm 0.02 mm Resolution Digital UKAS
- Moore & Wright Caliper 300 mm 0.02 mm Resolution Vernier Caliper, Metric
- Starrett Caliper 150 mm 0.02 mm Resolution Vernier UKAS
