Adam 500 g Calibration Weight, Class F1
- RS Stock No.:
- 210-2955
- Mfr. Part No.:
- F1 1G-500G +UKAS CALIBRATION
- Brand:
- Adam
Subtotal (1 unit)*
£1,714.28
(exc. VAT)
£2,057.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,714.28 |
*price indicative
- RS Stock No.:
- 210-2955
- Mfr. Part No.:
- F1 1G-500G +UKAS CALIBRATION
- Brand:
- Adam
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Weight | 500g | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Weight 500g | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Adam Equipment weight sets include a complete group of test weights that can meet requirements for testing to OIML standards. E1 weight sets offer the highest level accuracy for standards of reference. E2 weight sets provide a high level of accuracy.
Stainless steel weights for durability and accuracy Aluminium case to safely store weights
Related links
- Adam 500 g Calibration Weight, Class F1
- Adam 500 g Calibration Weight, Class M1
- Adam 1 → 500g Calibration Weight Set, Class F1
- Adam 500 g Weighing Scale 500 g Check Weight, Class F1
- Adam 500 g 1 → 500g Calibration Weight Set, Class M1
- Adam 50 g Calibration Weight, Class F1
- Adam 200 g Calibration Weight, Class F1
- Adam 5 g Calibration Weight, Class F1
