Casio Battery & Solar Powered Desktop Calculator
- RS Stock No.:
- 860-1178
- Mfr. Part No.:
- DH-12TER
- Brand:
- Casio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-1178
- Mfr. Part No.:
- DH-12TER
- Brand:
- Casio
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Type | Desktop | |
| Display Lines | 1 | |
| Characters/Digits Per Line | 12 | |
| Power Source | Battery, Solar | |
| Battery Included | Yes | |
| Weight | 180g | |
| Battery Size | LR44 | |
| Height | 29mm | |
| Length | 159mm | |
| Colour | Black | |
| Width | 151mm | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Type Desktop | ||
Display Lines 1 | ||
Characters/Digits Per Line 12 | ||
Power Source Battery, Solar | ||
Battery Included Yes | ||
Weight 180g | ||
Battery Size LR44 | ||
Height 29mm | ||
Length 159mm | ||
Colour Black | ||
Width 151mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
