Casio Battery & Solar Powered Desktop Calculator
- RS Stock No.:
- 860-1175
- Mfr. Part No.:
- DF-120BM
- Brand:
- Casio
Stock information currently inaccessible
- RS Stock No.:
- 860-1175
- Mfr. Part No.:
- DF-120BM
- Brand:
- Casio
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Type | Desktop | |
| Display Lines | 1 | |
| Characters/Digits Per Line | 12 | |
| Model | DF-120BM | |
| Power Source | Battery, Solar | |
| Battery Included | Yes | |
| Weight | 180g | |
| Battery Size | LR44 | |
| Height | 33mm | |
| Length | 180mm | |
| Colour | Grey | |
| Width | 127mm | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Type Desktop | ||
Display Lines 1 | ||
Characters/Digits Per Line 12 | ||
Model DF-120BM | ||
Power Source Battery, Solar | ||
Battery Included Yes | ||
Weight 180g | ||
Battery Size LR44 | ||
Height 33mm | ||
Length 180mm | ||
Colour Grey | ||
Width 127mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
