Casio Battery & Solar Powered Desktop Calculator
- RS Stock No.:
- 860-1171
- Mfr. Part No.:
- DF-120ECO-W-EH
- Brand:
- Casio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-1171
- Mfr. Part No.:
- DF-120ECO-W-EH
- Brand:
- Casio
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Type | Desktop | |
| Display Lines | 1 | |
| Characters/Digits Per Line | 12 | |
| Power Source | Battery, Solar | |
| Battery Included | Yes | |
| Weight | 180g | |
| Battery Size | CR2032 | |
| Height | 35.7mm | |
| Length | 174.5mm | |
| Width | 122mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Type Desktop | ||
Display Lines 1 | ||
Characters/Digits Per Line 12 | ||
Power Source Battery, Solar | ||
Battery Included Yes | ||
Weight 180g | ||
Battery Size CR2032 | ||
Height 35.7mm | ||
Length 174.5mm | ||
Width 122mm | ||
Colour Grey | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
