Casio Battery & Solar Powered Scientific Calculator
- RS Stock No.:
- 518-4771
- Mfr. Part No.:
- FX85ES-S-UK
- Brand:
- Casio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 518-4771
- Mfr. Part No.:
- FX85ES-S-UK
- Brand:
- Casio
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Type | Scientific | |
| Display Lines | 2 | |
| Characters/Digits Per Line | 10 | |
| Power Source | Battery, Solar | |
| Weight | 110g | |
| Battery Size | LR44 | |
| Height | 13.7mm | |
| Length | 161mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Type Scientific | ||
Display Lines 2 | ||
Characters/Digits Per Line 10 | ||
Power Source Battery, Solar | ||
Weight 110g | ||
Battery Size LR44 | ||
Height 13.7mm | ||
Length 161mm | ||
Width 80mm | ||
RoHS Status: Not Applicable
