Casio Battery & Solar Powered Scientific Calculator

Stock information currently inaccessible
RS Stock No.:
350-2155
Mfr. Part No.:
FX-992S-W-UM
Brand:
Casio
Find similar products by selecting one or more attributes.
Select all

Brand

Casio

Type

Scientific

Display Lines

1

Characters/Digits Per Line

12

Power Source

Battery, Solar

Weight

74.3g

Battery Size

LR44

Height

8.8mm

Length

144mm

Width

73mm

RoHS Status: Not Applicable

FX-992S Scientific Calculator


Functions


Statistics


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy