Casio Battery Powered Graphical Calculator
- RS Stock No.:
- 146-3073
- Mfr. Part No.:
- FX-9860GII
- Brand:
- Casio
Stock information currently inaccessible
- RS Stock No.:
- 146-3073
- Mfr. Part No.:
- FX-9860GII
- Brand:
- Casio
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Type | Graphical | |
| Display Lines | 2 | |
| Power Source | Battery | |
| Battery Included | Yes | |
| Weight | 230g | |
| Height | 21.2mm | |
| Length | 184mm | |
| Width | 91.5mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Type Graphical | ||
Display Lines 2 | ||
Power Source Battery | ||
Battery Included Yes | ||
Weight 230g | ||
Height 21.2mm | ||
Length 184mm | ||
Width 91.5mm | ||
Colour Grey | ||
Non Compliant
All the functions you'd expect from a modern graphic. It's fast, powerful and incorporates natural textbook display, spreadsheet function, large backlit screen, USB connection to a PC and a huge 1.5 MB memory.
