- RS Stock No.:
- 211-0390
- Mfr. Part No.:
- KBB40ED4300W
- Brand:
- Schneider Electric
Available to back order for despatch 10/07/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£97.79
(exc. VAT)
£117.35
(inc. VAT)
Units | Per unit |
1 + | £97.79 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0390
- Mfr. Part No.:
- KBB40ED4300W
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Canalis KBB Straight length, with operational current of 40A at 35°C and Bus Trunking polarity 3L + N + PE,is a Busbar trunking for lighting and power socket distribution. It has no tap off unit.
It is very rigid
IP55 guarantees trunking protection against splashes and dust
IP55 guarantees trunking protection against splashes and dust
Specifications
Attribute | Value |
---|---|
Width | 3100 mm |
Depth | 51mm |
Trunking/Chain Type | Busbar Trunking |
Colour | White |
Length | 3m |
Series | Canalis KBB |
Better World Verification | Green Premium |
Better World Product | Yes |
- RS Stock No.:
- 211-0390
- Mfr. Part No.:
- KBB40ED4300W
- Brand:
- Schneider Electric
Related links
- Schneider Electric Canalis Tap Off for use with CanalisKBA, Canalis KBB
- Schneider Electric Canalis White Busbar Trunking L3m
- Schneider Electric Canalis KBB Busbar Trunking, W540 mm x
- Schneider Electric Canalis KBA White Busbar Trunking L3m
- Schneider Electric Canalis KBB Busbar Trunking, W2.1 m x
- Schneider Electric Canalis White Busbar Trunking L2m
- Schneider Electric Canalis KBB White Busbar Trunking L2m
- Schneider Electric Cable Mounting Bracket Canalis KBB