- RS Stock No.:
- 211-0382
- Mfr. Part No.:
- KBB40DF4405W
- Brand:
- Schneider Electric
Available to back order for despatch 04/07/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£146.90
(exc. VAT)
£176.28
(inc. VAT)
Units | Per unit |
1 + | £146.90 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0382
- Mfr. Part No.:
- KBB40DF4405W
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Canalis KBB flexible length, with operational current of 40 A at 35 °C and 0.5 m length, is used for changes in direction or levels of Canalis KBB trunking and detours around obstacles.
It is Toxic heavy metal free
It is mercury free
It is mercury free
Specifications
Attribute | Value |
---|---|
Width | 540 mm |
Trunking/Chain Type | Busbar Trunking |
Series | Canalis KBB |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS Stock No.:
- 211-0382
- Mfr. Part No.:
- KBB40DF4405W
- Brand:
- Schneider Electric