- RS Stock No.:
- 211-0355
- Mfr. Part No.:
- KBA25ED4305TW
- Brand:
- Schneider Electric
Available to back order for despatch 10/07/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 6)
£777.88
(exc. VAT)
£933.46
(inc. VAT)
Units | Per unit | Per Pack* |
1 + | £777.88 | £4,667.28 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0355
- Mfr. Part No.:
- KBA25ED4305TW
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Canalis KBA straight length, with operational current of 25 A at 35°C, is a Busbar trunking for lighting and power socket distribution. It has 5 tap-off outlets.
It is very rigid
IP55 guarantees trunking protection against
splashes and dust
IP55 guarantees trunking protection against
splashes and dust
Specifications
Attribute | Value |
---|---|
Width | 3140 mm |
Depth | 30mm |
Trunking/Chain Type | Busbar Trunking |
Colour | White |
Length | 3m |
Series | Canalis KBA |
Better World Verification | Green Premium |
Better World Product | Yes |
- RS Stock No.:
- 211-0355
- Mfr. Part No.:
- KBA25ED4305TW
- Brand:
- Schneider Electric
Related links
- Schneider Electric Canalis KBB White Busbar Trunking L3m
- Schneider Electric Canalis White Busbar Trunking L3m
- Schneider Electric Canalis KBA Slotted Trunking Lid - Open Slot L97.5mm
- Schneider Electric Canalis KS Busbar Trunking, W146 mm x
- Schneider Electric Canalis KBB Busbar Trunking, W2.1 m x
- Schneider Electric Canalis White Busbar Trunking L2m
- Schneider Electric Canalis KBB White Busbar Trunking L2m
- Schneider Electric Canalis KN Busbar Trunking, W92 mm x