- RS Stock No.:
- 248-4067
- Mfr. Part No.:
- KBB40ZFU
- Brand:
- Schneider Electric
6 In stock - FREE next working day delivery available
Added
Price Each
£2.78
(exc. VAT)
£3.34
(inc. VAT)
Units | Per unit |
1 + | £2.78 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 248-4067
- Mfr. Part No.:
- KBB40ZFU
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric's bracket is compatible with KBB. It can bare maximum load of 60 kg.
Width 55 mm
Depth 22 mm
Depth 22 mm
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Universal Bracket |
Width | 55 |
Height | 70.5 |
Dimensions | 70.5 x 55 x 22mm |
Series | Canalis KBB |
Better World Verification | Green Premium |
Better World Product | Yes |
- RS Stock No.:
- 248-4067
- Mfr. Part No.:
- KBB40ZFU
- Brand:
- Schneider Electric
Related links
- Schneider Electric Cable Trunking Mounting Bracket KBB
- Schneider Electric Galvanised Steel Cable Trunking Accessory Canalis KBB
- Schneider Electric Canalis KBB White Busbar Trunking L3m
- Schneider Electric Canalis KBB Busbar Trunking, W540 mm x
- Schneider Electric Cable Mounting Bracket, Canalis KBA
- Schneider Electric Canalis KBB Busbar Trunking, W2.1 m x
- Schneider Electric Canalis KBB White Busbar Trunking L2m
- Schneider Electric Tap Off Unit Canalis