- RS Stock No.:
- 211-0385
- Mfr. Part No.:
- KBB40ED22305W
- Brand:
- Schneider Electric
Available to back order for despatch 11/07/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£121.68
(exc. VAT)
£146.02
(inc. VAT)
Units | Per unit |
1 + | £121.68 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0385
- Mfr. Part No.:
- KBB40ED22305W
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Canalis KBB Straight length, with operational current of 40A at 35°C and Bus Trunking polarity L + N + PE,is a Busbar trunking for lighting and power socket distribution. It has 5 tap off units.
It is very rigid
IP55 guarantees trunking protection against splashes and dust
IP55 guarantees trunking protection against splashes and dust
Specifications
Attribute | Value |
---|---|
Width | 3100 mm |
Depth | 51mm |
Trunking/Chain Type | Busbar Trunking |
Colour | White |
Length | 3m |
Series | Canalis KBB |
Better World Product | Yes |
Better World Verification | Green Premium |
- RS Stock No.:
- 211-0385
- Mfr. Part No.:
- KBB40ED22305W
- Brand:
- Schneider Electric