Betaduct Grey Industrial Trunking - Closed Slot, W100 mm x D50mm, L2m, PVC
- RS Stock No.:
- 135-8648
- Mfr. Part No.:
- 10480103
- Brand:
- Betaduct
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 4)
£19.22
(exc. VAT)
£23.06
(inc. VAT)
- RS Stock No.:
- 135-8648
- Mfr. Part No.:
- 10480103
- Brand:
- Betaduct
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 100 mm | |
| Depth | 50mm | |
| Trunking/Chain Type | Industrial Trunking | |
| Colour | Grey | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Closed | |
| Fire Behaviour | Self-extinguishing | |
| Standards Met | CE, cULus, DIN 43659, Lloyds Register, UL 94 V-0, UL E161178A | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 100 mm | ||
Depth 50mm | ||
Trunking/Chain Type Industrial Trunking | ||
Colour Grey | ||
Material PVC | ||
Length 2m | ||
Slot Type Closed | ||
Fire Behaviour Self-extinguishing | ||
Standards Met CE, cULus, DIN 43659, Lloyds Register, UL 94 V-0, UL E161178A | ||
- COO (Country of Origin):
- GB

