Betaduct 1048 Grey, W100mm x D50 mm, L2 m, Polyvinyl Chloride

Subtotal (1 pack of 4 units)*

£126.10

(exc. VAT)

£151.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 +£31.525£126.10

*price indicative

RS Stock No.:
209-9750
Mfr. Part No.:
10480103Y
Brand:
Betaduct
Find similar products by selecting one or more attributes.
Select all

Brand

Betaduct

Width

100mm

Product Type

Cable Trunking

Depth

50mm

Colour

Grey

Material

Polyvinyl Chloride

Length

2m

Fire Behaviour

DIN

Series

1048

Standards/Approvals

UL Recognised UL 1565

COO (Country of Origin):
FR
The Betaduct 2m solid wall slot cable trunking is lightweight and self-extinguishing which gives excellent rigidity and performance characteristics. It used PVC material and has good weather resistance. It has 100 mm of width and its colour is grey.

Secure clip on lid

Easy installation

Dielectric Strength 15 kV/mm

Related links