Phoenix Contact 3240360 Grey - Open Slot, W80mm x D100 mm, L2 m, Polycarbonate
- RS Stock No.:
- 857-325
- Mfr. Part No.:
- 3240360
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£638.93
(exc. VAT)
£766.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £638.93 | £63.893 |
*price indicative
- RS Stock No.:
- 857-325
- Mfr. Part No.:
- 3240360
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Width | 80mm | |
| Product Type | Slotted Panel Trunking | |
| Depth | 100mm | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Fastening | Plastic body-bound rivets | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Halogen Free, UL 94 flammability rating V-0 | |
| Series | 3240360 | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Width 80mm | ||
Product Type Slotted Panel Trunking | ||
Depth 100mm | ||
Colour Grey | ||
Material Polycarbonate | ||
Fastening Plastic body-bound rivets | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Halogen Free, UL 94 flammability rating V-0 | ||
Series 3240360 | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact wiring duct is designed for installation and mounting in control cabinets, offering reliable organisation and protection for electrical cables in a light grey, halogen-free material.
Predetermined breaking point allows for tool-free, burr-free removal of bars
Special cutting geometry enables easy, burr-free cutting with minimal effort
Wide, diagonal heads of cable duct bars facilitate easy cover fitting
Wire retaining clips securely hold installed conductors in place
Related links
- RS PRO Grey - Open Slot L2 m Polycarbonate
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD 80X100 Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact 3240359 Grey - Open Slot L2 m, Polycarbonate
- Phoenix Contact 3240320 Grey - Open Slot L2 m, Polycarbonate
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- HellermannTyton HTWD-HF Grey - Open Slot L2 m ABS
