Phoenix Contact CD 80X100 Grey - Open Slot, W80mm x D100 mm, L2 m, PVC

Image representative of range

Subtotal (1 pack of 10 units)*

£283.56

(exc. VAT)

£340.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£283.56£28.356

*price indicative

RS Stock No.:
857-407
Mfr. Part No.:
3240264
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Width

80mm

Product Type

Cable Trunking

Depth

100mm

Colour

Grey

Material

PVC

Length

2m

Fastening

Plastic body-bound rivets

Slot Type

Open

Fire Behaviour

UL 94 V-0

Series

CD 80X100

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact's cable duct is for installation and mounting in control cabinets. The wide, diagonal heads of the cable duct bars make it easy to fit the cover and hold it securely in place. Plastic body-bound rivets enable easy fixing of cable ducts using the rivet setting tool.

Colour grey

Components Lead-free

Material PVC

Flammability rating according to UL 94 V0

Nominal cross section 5815 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy