Phoenix Contact 3240320 Grey - Open Slot, W80mm x D80 mm, L2 m, Polycarbonate
- RS Stock No.:
- 857-347
- Mfr. Part No.:
- 3240320
- Brand:
- Phoenix Contact
Subtotal (1 pack of 8 units)*
£332.34
(exc. VAT)
£398.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £332.34 | £41.543 |
*price indicative
- RS Stock No.:
- 857-347
- Mfr. Part No.:
- 3240320
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Width | 80mm | |
| Product Type | Slotted Panel Trunking | |
| Depth | 80mm | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Fastening | Plastic body-bound rivets | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Halogen Free, UL 94 flammability rating V-0 | |
| Series | 3240320 | |
| Standards/Approvals | VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Width 80mm | ||
Product Type Slotted Panel Trunking | ||
Depth 80mm | ||
Colour Grey | ||
Material Polycarbonate | ||
Fastening Plastic body-bound rivets | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Halogen Free, UL 94 flammability rating V-0 | ||
Series 3240320 | ||
Standards/Approvals VDE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cable duct is engineered for efficient installation and mounting in control cabinets, featuring a robust design complemented by an array of user-friendly functionalities.
Predetermined breaking point allows for easy, tool-free removal of bars
Leverage and cutting geometry of the PPS CD duct cutter simplify cutting with minimal effort
Diagonal heads of duct bars facilitate secure cover fitting
Wire retaining clips ensure conductors are securely held in place
Related links
- Phoenix Contact 3240359 Grey - Open Slot L2 m, Polycarbonate
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- HellermannTyton HTWD-HF Grey - Open Slot L2 m ABS
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GN-A6/4 LF Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact 3240360 Grey - Open Slot L2 m, Polycarbonate
- SES Sterling GN-HF-A6/4 Grey - Open Slot L2 m ABS
- Phoenix Contact 3240346 Grey - Open Slot L2 m, Polycarbonate
