HellermannTyton Connectivity Metal Cable Trunking LGA-BTBS 5mm

Subtotal (1 unit)*

£30.63

(exc. VAT)

£36.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.63

*price indicative

RS Stock No.:
829-802
Mfr. Part No.:
LGA-BTBS
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cable Trunking

Material

Metal

Accessory Type

Bracket

Series

LGA-BTBS

Colour

Metal

For Use With

GigaDuct Fibre Raceway System

Standards/Approvals

RoHS

Width

5mm

COO (Country of Origin):
GB
The HellermannTyton Connectivity brackets are designed to attach securely to the side rails of basket trays, providing essential support for duct installations. They ensure stability and reliability in organising your Fibre raceway systems.

Designed to support the GigaDuct system effectively

Made from high-quality materials for enhanced durability

Facilitates reliable and stable duct installation in basket trays

Easy to install, minimising setup time and effort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy