HellermannTyton Connectivity Halogen Free Cable Trunking LGA-TRB-DRL 435mm
- RS Stock No.:
- 829-798
- Mfr. Part No.:
- LGA-TRB-DRL
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
£13.25
(exc. VAT)
£15.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.25 |
*price indicative
- RS Stock No.:
- 829-798
- Mfr. Part No.:
- LGA-TRB-DRL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Material | Halogen Free | |
| Accessory Type | Bracket | |
| Colour | Metal | |
| Series | LGA-TRB-DRL | |
| For Use With | GigaDuct Supporting Hardware | |
| Standards/Approvals | RoHS | |
| Width | 435mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Material Halogen Free | ||
Accessory Type Bracket | ||
Colour Metal | ||
Series LGA-TRB-DRL | ||
For Use With GigaDuct Supporting Hardware | ||
Standards/Approvals RoHS | ||
Width 435mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity product offers a double rod support bracket designed to suspend duct from ceilings or other structures, ensuring robust and secure installations that adhere to safety standards.
Single and double rod support brackets provide reliable suspension options
Brackets are engineered from high-quality steel fabrications for enhanced durability
Designed for use with threaded rods, offering versatile mounting solutions
Maximum rod size compatibility reaches up to 16mm for efficient support
Related links
- HellermannTyton Connectivity Halogen Free Cable Trunking LGA-TRB-CSS 143mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LGA-TRB-SRS 215mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LGA-TRB-CSL 295mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LGA-STDX1X-YL 28 mm 27mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEAHXX-YL 115 mm 482mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-T4CXXX-YL 194 mm 194mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEBHXX-YL 110 mm 390mm
- HellermannTyton Connectivity Halogen Free Cable Trunking LG-RDABXX-YL-N 113 mm 323mm
